The ADTSA61KV is a 12V 50mA SPST off-mom tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a nylon/polyamide actuator material. The switch is designed for through-hole mounting and has a standard actuator type. It is rated for 100gf operating force and is available in a package quantity of 500.
Apem ADTSA61KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA61KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.