The ADTSA62NV is a 12V 50mA SPST off-moment through-hole tactile switch with a nylon/polyamide actuator and a standard actuator type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a package quantity of 500. It is suitable for use in applications where a non-illuminated switch is required.
Apem ADTSA62NV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA62NV to view detailed technical specifications.
No datasheet is available for this part.