The ADTSA65KV is a tactile switch with a standard actuator made of nylon or polyamide, rated for 50mA at 12V DC. It has a non-illuminated design and operates within a temperature range of -25°C to 70°C. The switch is available in bulk packaging with 500 pieces per package and features a through-hole mount. It has a 100gf operating force and a SPST throw configuration.
Apem ADTSA65KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA65KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.