
This 12V 50mA SPST off-moment tactile switch features a nylon actuator with a standard type and 160gf operating force. It is designed for through-hole mounting and has a non-illuminated design. The switch operates within a temperature range of -25°C to 70°C and is rated for 500 pieces per package.
Apem ADTSA65NV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA65NV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
