The ADTSA65RV is a tactile switch from Apem with a standard actuator type and nylon, polyamide material. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is rated for 12V DC and has a throw configuration of SPST. It is available in a through-hole package with a packaging quantity of 500 pieces in bulk.
Apem ADTSA65RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSA65RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.