The ADTSG61KV is a 12V 50mA through-hole SPST off-mom switch from Apem. It features a standard actuator type and operates within a temperature range of -25°C to 70°C. The switch has a current rating of 50mA and a maximum operating force of 100gf. It is available in bulk packaging with 75 units per package.
Apem ADTSG61KV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 100gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSG61KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.