The ADTSG648RV is a 12V 50mA SPST off-mom tactile switch with a through-hole mount and operating temperature range of -25°C to 70°C. It features a nylon/polyamide actuator material and a non-illuminated design. The switch has a rated operating force of 260gf and is available in bulk packaging with 75 pieces per package.
Apem ADTSG648RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSG648RV to view detailed technical specifications.
No datasheet is available for this part.