The ADTSG65RV is a 12V 50mA SPST off-mom tactile switch with a standard actuator type and nylon/polyamide material. It features a through-hole mount and operates within a temperature range of -25°C to 70°C. The switch has a 260gf operating force and a current rating of 50mA.
Apem ADTSG65RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSG65RV to view detailed technical specifications.
No datasheet is available for this part.