The ADTSG66NV is a through-hole tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch has a standard actuator type and is made of nylon with a silver contact plating. It is available in a package quantity of 75 and is packaged in bulk.
Apem ADTSG66NV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSG66NV to view detailed technical specifications.
No datasheet is available for this part.