The ADTSG66RV is a through-hole tactile switch with a silver-plated contact and a nylon, polyamide actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in a package quantity of 75 units in bulk packaging. The ADTSG66RV is a single-pole, single-throw (SPST) switch with an off-moment function.
Apem ADTSG66RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSG66RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.