The ADTSL61NVTR is a surface mount tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a current rating of 50mA and a DC rated voltage of 12V. The switch is a single pole single throw (SPST) type with a throw configuration of 160gf. It is available in a package quantity of 2700 units, packaged in tape and reel. The switch has a silver contact plating and is made of nylon and polyamide with a standard actuator type.
Apem ADTSL61NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Series | ADTS |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSL61NVTR to view detailed technical specifications.
No datasheet is available for this part.