Surface mount tactile switch featuring a rectangular button actuator and gull wing termination. This SPST, OFF (ON) momentary switch offers a 0.05A at 12VDC rating and a 1.57N operating force. Designed for straight body orientation, it has a product length of 7.2mm, depth of 3.51mm, and height of 4.3mm. Electrical life is rated at 50,000 cycles, with an operating temperature range of -25°C to 70°C.
Apem ADTSM31NV technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 0.8 |
| Product Length (mm) | 7.2 |
| Product Depth (mm) | 3.51 |
| Product Height (mm) | 4.3 |
| Body Length (mm) | 6 |
| Body Depth (mm) | 3.51 |
| Body Height (mm) | 3.5 |
| Terminal Length (mm) | 1.5 |
| Terminal Pitch (mm) | 7.95 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 50000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem ADTSM31NV to view detailed technical specifications.
No datasheet is available for this part.