The ADTS3 Series tactile switch features a silver-plated contact and a nylon/polyamide actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA and 12V DC. It is available in a surface mount package with a throw configuration of SPST and a switch travel of 0.25mm.
Apem ADTSM31NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Series | ADTS3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM31NVTR to view detailed technical specifications.
No datasheet is available for this part.
