The ADTS3 Series tactile switch features a nylon actuator material and silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for surface mount applications and has a throw configuration of SPST. It is rated for 12V DC and has a switch travel of 0.25mm.
Apem ADTSM32NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Series | ADTS3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM32NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.