
SPST-NO tactile switch, surface mount, with a 12V DC rating and 50mA current capacity. Features a red nylon/polyamide actuator, silver contacts, and a 0.25mm travel. Operates between -25°C and 70°C with a 260gf operating force. Supplied in cut tape packaging with 1600 units per package.
Apem ADTSM32RVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| Series | ADTS3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM32RVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.