
SPST, Off-Mom, non-illuminated specialty switch featuring a 0.05A current rating and 12VDC voltage rating. Surface mountable with straight gull wing termination, this switch utilizes silver contact plating and a nylon/polyamide actuator. Operating force is 160gf with a 0.25mm travel, suitable for temperatures from -25°C to 70°C. Packaged in cut tape, this RoHS compliant component is designed for demanding applications.
Apem ADTSM63NVTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 700 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM63NVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
