This SPST surface mount tactile switch features a nylon actuator with a standard type and silver contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50mA and 12V DC and has a throw configuration of SPST with a travel distance of 0.25mm. It is available in bulk packaging with 77 pieces per package.
Apem ADTSM66NBV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 77 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSM66NBV to view detailed technical specifications.
No datasheet is available for this part.