Apem ADTSML31NVB technical specifications.
| Actuator Color | Brown |
| Actuator Length | 0.8mm |
| Package/Case | SMD/SMT |
| Contact Material | Stainless Steel, Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSML31NVB to view detailed technical specifications.
No datasheet is available for this part.