This surface mount tactile switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a nylon, polyamide actuator material. The switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in a package quantity of 135 and is packaged in a rail/tube configuration.
Apem ADTSML31YB technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 520gf |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Series | ADTS3 |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTSML31YB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.