The ADTST648RV is a through-hole tactile switch with a maximum operating temperature range of -25°C to 70°C. It features a silver-plated contact and a nylon, polyamide actuator material. The switch has a current rating of 50mA and a DC rated voltage of 12V. It is available in bulk packaging with 900 pieces per package. The switch has a throw configuration of SPST and a termination of PC pin.
Apem ADTST648RV technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | ADTS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem ADTST648RV to view detailed technical specifications.
No datasheet is available for this part.