Apem AKTSC21I technical specifications.
| Color | Beige |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Series | AKTSC |
| Shape | Square |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AKTSC21I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
