Apem AKTSC22B technical specifications.
| Color | Blue |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Series | AKTSC |
| Shape | Round |
| Size | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AKTSC22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.