
Round, black tactile switch cap designed for snap-fit mounting. This non-illuminated accessory features a 5.7mm diameter and height, operating within a temperature range of -25°C to 70°C. Supplied in a package of 500 units.
Apem AKTSC22K technical specifications.
| Color | Black |
| Height | 5.7mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Series | AKTSC |
| Shape | Round |
| Size | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AKTSC22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
