Apem AKTSC62I technical specifications.
| Color | Beige |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| Series | AKTSC |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Apem AKTSC62I to view detailed technical specifications.
No datasheet is available for this part.