Apem AKTSC62R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | AKTSC |
| Shape | Round |
| Size | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Apem AKTSC62R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
