The AMPT series tactile switch features a thermoplastic actuator and non-illuminated design. It is available in a surface mount package with gull wing termination and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -25°C and a maximum operating force of 220gf. It is suitable for use in a variety of applications and is available in tape and reel packaging with a quantity of 3500 units per reel.
Apem AMPTFGVTR technical specifications.
| Actuator Material | Thermoplastic |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 220gf |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | AMPT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem AMPTFGVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.