This 12V 50mA surface mount tactile switch features a SPST off-mom configuration with an operating force of 220gf. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is available in a tape and reel packaging with 3000 units per package.
Apem APTCLVTR technical specifications.
| Actuator Material | Thermoplastic |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 220gf |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | APTC |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem APTCLVTR to view detailed technical specifications.
No datasheet is available for this part.