Apem AS32S0100 technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AS32S0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
