This SPST pushbutton switch features a curved round button actuator and a screw termination style. It has a maximum current rating of 2 amps at 48 volts DC and an electrical life of 10,000 cycles. The switch is designed for panel mount applications and has a straight body orientation. It can operate within a temperature range of -30 to 70 degrees Celsius.
Apem AV020003C900GK technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV020003C900GK to view detailed technical specifications.
No datasheet is available for this part.