Apem AV021003C200 technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Apem AV021003C200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.