Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-(on) momentary function. Features a 2A contact current rating at 48VDC, with brass and silver contacts. This panel-mount switch offers screw termination and a stainless steel actuator. Rated for 1,000,000 mechanical cycles and 10,000 electrical cycles, it operates between -30°C and 70°C and is IP54 water-resistant.
Apem AV021003C900 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Screw |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV021003C900 to view detailed technical specifications.
No datasheet is available for this part.