Apem AV021003C900E technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Apem AV021003C900E to view detailed technical specifications.
No datasheet is available for this part.
