Apem AV021003C910 technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV021003C910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.