This panel mount switch features a single pole, single throw configuration with a maximum current rating of 2 amps at 48 volts DC. The switch has a momentary contact function and is rated for operation between -20 and 55 degrees Celsius. It is designed for panel mounting with a screw termination style.
Apem AV021003C910K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV021003C910K to view detailed technical specifications.
No datasheet is available for this part.