Apem AV02820KMZQKUL technical specifications.
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV02820KMZQKUL to view detailed technical specifications.
No datasheet is available for this part.