Apem AV030003C940N technical specifications.
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Configuration | N.O. |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV030003C940N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.