This panel mount switch features a flat round button actuator with a quick connect/solder lug termination style. It has a straight body orientation and a product height of 28.3mm. The switch has a single pole, single throw configuration and a maximum current rating of 2A at 48VDC. It is designed for momentary contact applications and has an electrical life of 10,000 cycles. The operating temperature range is -30 to 70°C.
Apem AV031003C240N technical specifications.
| Actuator Style | Flat Round Button |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0 |
| Product Height (mm) | 28.3 |
| Number of Terminals | 2 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509031 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV031003C240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.