
Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact, featuring a flush round brass actuator. Rated for 2A at 48VDC, this panel-mount switch offers a screw termination and a straight orientation. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. Constructed with brass and silver contacts, it operates within a temperature range of -30°C to 70°C and is RoHS compliant with IP54 and IP40 ratings.
Apem AV031003C900 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV031003C900 to view detailed technical specifications.
No datasheet is available for this part.
