
The AV031003C910 is a 48V DC rated, 2A current rated, SPST off-mom panel switch with a brass and silver contact material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch is rated for 10000 electrical cycles and 1000000 mechanical cycles. It is water resistant to IP54 and has a panel mount with a straight orientation.
Apem AV031003C910 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV031003C910 to view detailed technical specifications.
No datasheet is available for this part.