Apem AV03100EA200 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV03100EA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
