Apem AV03100EA240K technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem AV03100EA240K to view detailed technical specifications.
No datasheet is available for this part.