
DPDT pushbutton switch with an On-On function, featuring a flush, round brass actuator with a 2mm length. This illuminated switch offers silver contacts with silver plating, rated for 6A and 250VAC/24VDC. It boasts a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles, with solder termination. The switch is panel-mounted, IP54 water-resistant, lead-free, and RoHS compliant, operating between -20°C and 55°C.
Apem AV044746A200 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV044746A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.