The AV044746A2007K is a panel mount pushbutton switch with a maximum current rating of 6 amps at 125VAC. It features a curved round button actuator style and a DP pole throw configuration. The switch has a termination style of quick connect/solder lug and is designed for alternate contact operation. It can withstand a maximum AC voltage rating of 250V and a maximum DC voltage rating of 24V. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 55°C.
Apem AV044746A2007K technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DP |
| Actuator Style | Curved Round Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV044746A2007K to view detailed technical specifications.
No datasheet is available for this part.