
SPST latched pushbutton switch with a 1A current rating and 24VDC/250VAC voltage rating. Features gold/silver contacts, a brass actuator, and solder terminals for panel mounting. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with IP54/IP64 water resistance and UL94 V-0 flammability. Operating temperature range is -30°C to 70°C.
Apem AV0611A200 technical specifications.
| Actuator Length | 1.9mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Silver, Gold |
| Contact Type | 1 breaker |
| Current Rating | 1A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0611A200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
