
Apem AV0611A800 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| RoHS Compliant | Yes |
| Series | AV |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0611A800 to view detailed technical specifications.
No datasheet is available for this part.