This panel mount latching switch features a button actuator style with a switch configuration of OFF ON and a pole throw configuration of SPST. It has a maximum current rating of 1.5 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for operation between -30 and 70 degrees Celsius and has a termination style of quick connect.
Apem AV0611A800K technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 1.5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Switch Function | Latching |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV0611A800K to view detailed technical specifications.
No datasheet is available for this part.