
The AV0630C910 is a round, button-style pushbutton switch with a contact current rating of 200mA and a contact voltage rating of 48V DC. It features a silver-plated contact material and a brass contact base. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is rated for 50,000 electrical cycles and 1,000,000 mechanical cycles. The AV0630C910 is available in a bulk packaging with 60 units per package and is compliant with IP54 and RoHS standards.
Apem AV0630C910 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 200mA |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0630C910 to view detailed technical specifications.
No datasheet is available for this part.