Apem AV0830C910K technical specifications.
| Switch Configuration | N.O. |
| Actuator Style | Plunger |
| Max Current Rating | 0.2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV0830C910K to view detailed technical specifications.
No datasheet is available for this part.