
This panel mount switch features a stainless steel construction and is rated for 200mA at 48V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. The switch is available in a package quantity of 20 and is packaged in bulk. It is rated for operation between -30°C and 70°C and is water resistant to IP54. The switch is not Reach SVHC compliant.
Apem AV0830C940 technical specifications.
| Package/Case | 200 |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV0830C940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.