This 48V 2A SPST off-mom panel mount pushbutton switch features a round, flush button actuator with a mechanical life of 1,000,000 cycles. It operates within a temperature range of -30°C to 70°C and is rated for IP54 water resistance. The switch is available in bulk packaging with 40 units per package.
Apem AV091003C903 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV091003C903 to view detailed technical specifications.
No datasheet is available for this part.